Part Details for 8060-1G17 by TE Connectivity
Overview of 8060-1G17 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB806(0)-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 8060-1G17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7176
|
Newark | 8060-1G17=Transistor Socket As |Buchanan Te Connectivity 8060-1G17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1437504-8
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Thru-Hole - Bulk (Alt: 1437504-8) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for 8060-1G17
8060-1G17 CAD Models
8060-1G17 Part Data Attributes
|
8060-1G17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8060-1G17
TE Connectivity
TRANSISTOR SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Housing Material | POLYTETRAFLUORO ETHYLENE | |
Number of Contacts | 8 |
Alternate Parts for 8060-1G17
This table gives cross-reference parts and alternative options found for 8060-1G17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060-1G17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437504-8 | TRANSISTOR SOCKET, ROHS COMPLIANT | TE Connectivity | 8060-1G17 vs 1437504-8 |