Part Details for 8060-1G12 by TE Connectivity
Overview of 8060-1G12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8060-1G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1865
|
Newark | Transistor Socket, 4 Position, Through Hole, No. Of Contacts:4Contacts, Connector Type:To-5 Socket, Pitch Spacing:-, Product Range:8060 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8060-1G12 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 | Buy Now |
DISTI #
42AJ7175
|
Newark | 8060-1G12=Gold Transistor Sock |Buchanan Te Connectivity 8060-1G12 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $9.0700 | Buy Now |
DISTI #
1437504-5
|
Avnet Americas | Conn TR Socket SKT 4 POS Solder ST Thru-Hole - Bulk (Alt: 1437504-5) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1437504-5
|
TTI | IC & Component Sockets 8060-1G12 RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 224 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 8060-1G12
8060-1G12 CAD Models
8060-1G12 Part Data Attributes
|
8060-1G12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8060-1G12
TE Connectivity
TRANSISTOR SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Housing Material | POLYTETRAFLUORO ETHYLENE | |
Number of Contacts | 8 |