Part Details for 806-906 by WAGO Innovative Connections
Overview of 806-906 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2316
|
Newark | Solder Pin Strip, 6 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:-, Rated Voltage:-, Block Orientation:-, Product Range:806 Series, Colour:Gray, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 806-906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.3900 | Buy Now |
DISTI #
2946-806-906-ND
|
DigiKey | BOARD-TO-BOARD LINK, 6-POLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | THT male header - straight - Pin spacing 5 mm - 6-pole - black RoHS: Compliant | 0 |
|
$1.5500 / $2.2200 | Buy Now |