Part Details for 806-904 by WAGO Innovative Connections
Overview of 806-904 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 806-904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2315
|
Newark | Solder Pin Strip, 4Pos, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Colour:Gray, Connector Mounting:Pcb Mount, Connector Retention Style:Spring Clip, Connector Type:Board To Board, No. Of Contacts:4Contacts Rohs Compliant: Yes |Wago 806-904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
2946-806-904-ND
|
DigiKey | BOARD-TO-BOARD LINK, 4-POLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.7830 | Buy Now |
|
Onlinecomponents.com | THT male header - straight - Pin spacing 5 mm - 4-pole - black RoHS: Compliant | 0 |
|
$0.9880 / $1.4150 | Buy Now |
DISTI #
806-904
|
TME | Pin strips, 5mm, ways: 4, straight, pin header, male, on PCBs, THT Min Qty: 100 | 0 |
|
$0.5510 | RFQ |