Part Details for 806-22-001-30-002191 by Mill-Max Mfg Corp
Overview of 806-22-001-30-002191 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-22-001-30-002191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9702
|
Newark | Spring Loaded Pin, 2A, 3.94Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:3.94Mm, Spring Force Initial:25G, Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 806-22-001-30-002191 RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5780 | Buy Now |
DISTI #
ED10981CT-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51761 In Stock |
|
$0.5775 / $1.1300 | Buy Now |
DISTI #
575-8062200130002191
|
Mouser Electronics | Circuit Board Hardware - PCB SMT SpringPin RmvblCap H.155 RoHS: Compliant | 431 |
|
$0.5770 / $1.1300 | Buy Now |
|
Future Electronics | 806 Spring-Loaded Pin w/ Removable PP Cap, Pin Height .155"20μ" Gold over 100μ"N RoHS: Compliant pbFree: No Min Qty: 1560 Package Multiple: 780 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
000000000006072981
|
Sager | Headers & Wire Housings SMT SpringPin RmvblCap H.155 Min Qty: 50 | 0 |
|
$1.3200 / $27.1600 | Buy Now |
Part Details for 806-22-001-30-002191
806-22-001-30-002191 CAD Models
806-22-001-30-002191 Part Data Attributes
|
806-22-001-30-002191
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
806-22-001-30-002191
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |