Part Details for 806-104 by WAGO Innovative Connections
Overview of 806-104 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2244
|
Newark | Terminal Block Pluggable, 4Pos, 24-16Awg, Product Range:806 Series, No. Of Contacts:4Contacts, Pitch Spacing:5Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:16Awg, Contact Plating:- Rohs Compliant: Yes |Wago 806-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.5600 | Buy Now |
DISTI #
2946-806-104-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 4-pole - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$3.1700 / $4.5400 | Buy Now |
DISTI #
806-104
|
TME | Pluggable terminal block, 5mm, ways: 4, angled, plug, female, grey Min Qty: 200 | 0 |
|
$1.7100 | RFQ |