There are no models available for this part yet.
Overview of 806-040-ZR10E29-1PCB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-PCB | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
AD9911/PCBZ | Analog Devices | 500MHz 10bit Single DDS EB | |
AD9531/PCBZ | Analog Devices | Three PLL Baseband clock evalu |
Price & Stock for 806-040-ZR10E29-1PCB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-040-ZR10E29-1PCB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
87 In Stock |
|
$3,999.9900 | Buy Now | |
JRH Electronics | Circular connector | 87 |
|
$2,977.7400 / $3,639.4600 | Buy Now |