Part Details for 806-040-Z122E5-5PCB by Glenair Inc
Overview of 806-040-Z122E5-5PCB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9515/PCBZ | Analog Devices | 1.5 GHz,2-Channel MiniDivider | |
AD9545/PCBZ | Analog Devices | Evaluation board for Jitter Cl |
Price & Stock for 806-040-Z122E5-5PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-040-Z122E5-5PCB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$1,731.2256 / $2,473.1800 | Buy Now |