Part Details for 806-040-Z110E19-1STA by Glenair Inc
Overview of 806-040-Z110E19-1STA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SH7211-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7211 | |
SH7201-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for SH7201 | |
SFW14R-1STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 14 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. |
Price & Stock for 806-040-Z110E19-1STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-040-Z110E19-1STA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
101 In Stock |
|
$2,473.1800 | Buy Now |