Part Details for 806-040-MT18E32-3STA by Glenair Inc
Overview of 806-040-MT18E32-3STA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R-Car-H3-M3-Starter-Kit | Renesas Electronics Corporation | R-Car H3e-2G & H3 & M3 Starter Kit | |
SH7203-Starter-Kit-Plus | Renesas Electronics Corporation | Renesas Starter Kit+ for SH7203 | |
SFW14R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 14 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for 806-040-MT18E32-3STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-040-MT18E32-3STA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
65 In Stock |
|
$2,473.1800 | Buy Now |
|
JRH Electronics | Circular connector | 65 |
|
$2,092.6900 | Buy Now |