Part Details for 806-039-Z120E43-28PD by Glenair Inc
Overview of 806-039-Z120E43-28PD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV71728PDQNR3 | Texas Instruments | 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85 | |
TLV7162828PDPQR | Texas Instruments | Dual-Channel, Capless, 150mA Low-Dropout (LDO) Regulator 6-X2SON -40 to 125 | |
TLV7162828PDPQT | Texas Instruments | Dual-Channel, Capless, 150mA Low-Dropout (LDO) Regulator 6-X2SON -40 to 125 |
Price & Stock for 806-039-Z120E43-28PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-039-Z120E43-28PD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$11,359.7300 | Buy Now |
|
JRH Electronics | Circular connector | 45 |
|
$8,268.6800 / $10,335.9000 | Buy Now |