Part Details for 806-039-NF22E10-44PB by Glenair Inc
Overview of 806-039-NF22E10-44PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1210CT7#44PBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LTC4061EDD-4.4#PBF | Analog Devices | St&alone Lin Li-Ion Bat Chr w/ |
Price & Stock for 806-039-NF22E10-44PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-039-NF22E10-44PB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
79 In Stock |
|
$11,359.7300 | Buy Now |
|
JRH Electronics | Circular connector | 79 |
|
$8,268.6800 / $10,335.9000 | Buy Now |