Datasheets
806-025-13Z118-21PE by: Glenair Inc

21 Contact(s), Steel, Male, Solder Terminal, Receptacle,

Part Details for 806-025-13Z118-21PE by Glenair Inc

Overview of 806-025-13Z118-21PE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74HC21P-E Renesas Electronics Corporation HD/RD74HC Series
74HC221P-E Renesas Electronics Corporation HD/RD74HC Series
74LS21P-E Renesas Electronics Corporation HD74LS Series

Price & Stock for 806-025-13Z118-21PE

Part # Distributor Description Stock Price Buy
DISTI # 3937-806-025-13Z118-21PE-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 65
In Stock
  • 1 $3,999.9900
$3,999.9900 Buy Now
JRH Electronics Circular connector 65
  • 1 $3,639.4600
  • 5 $3,421.0900
  • 10 $3,321.9200
  • 25 $2,977.7400
$2,977.7400 / $3,639.4600 Buy Now

Part Details for 806-025-13Z118-21PE

806-025-13Z118-21PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

806-025-13Z118-21PE Part Data Attributes

806-025-13Z118-21PE Glenair Inc
Buy Now Datasheet
Compare Parts:
806-025-13Z118-21PE Glenair Inc 21 Contact(s), Steel, Male, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature MIL-DTL-38999 Series III
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 3, 18
Contact Sizes 8, 22HD
Coupling Type THREADED
Other Description WELD MOUNT GLASS-TO-METAL HERMETIC RECEPTACLE
Empty Shell NO
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization E
Shell Material STEEL
Shell Size 18
Termination Type SOLDER
Total Number of Contacts 21
Unique Insert Number 18-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-025-13Z118-21PE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-025-13Z118-21PE by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-025-13Z118-21PE would you like to use for your alert(s)?
  • Please alert me when 806-025-13Z118-21PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-025-13Z118-21PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-025-13Z118-21PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-025-13Z118-21PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-025-13Z118-21PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-025-13Z118-21PE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: