Part Details for 806-025-13Z110-15DB by Glenair Inc
Results Overview of 806-025-13Z110-15DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
806-025-13Z110-15DB Information
806-025-13Z110-15DB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37B73IDSGR | Texas Instruments | 1 to 6000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
TRF37B75IDSGR | Texas Instruments | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
TRF37B75IDSGT | Texas Instruments | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 |
Price & Stock for 806-025-13Z110-15DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-025-13Z110-15DB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$3,999.9900 | Buy Now |
|
JRH Electronics | Circular connector | 56 |
|
$2,977.7400 / $3,639.4600 | Buy Now |
Part Details for 806-025-13Z110-15DB
806-025-13Z110-15DB CAD Models
806-025-13Z110-15DB Part Data Attributes
|
806-025-13Z110-15DB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-025-13Z110-15DB
Glenair Inc
MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MIL-DTL-38999 Series III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 15 | |
Contact Sizes | 22HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | WELD MOUNT GLASS-TO-METAL HERMETIC RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Material | STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 10-15 |