806-025-07ZL16-12PD
Glenair Inc
Description: 12 Contact(s), Steel, Male, Solder Terminal, Receptacle,

Overview of 806-025-07ZL16-12PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7203L12PDG Renesas Electronics Corporation 2K x 9 AsyncFIFO, 5.0V
7205L12PDG Renesas Electronics Corporation 8K x 9 AsyncFIFO, 5.0V
7201LA12PDG Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V

Price & Stock for 806-025-07ZL16-12PD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-025-07ZL16-12PD-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 77
In Stock
  • 1 $3,999.9900
$3,999.9900 Buy Now
JRH Electronics Circular connector 77
  • 1 $3,639.4600
  • 5 $3,421.0900
  • 10 $3,321.9200
  • 25 $2,977.7400
$2,977.7400 / $3,639.4600 Buy Now

CAD Models for 806-025-07ZL16-12PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-025-07ZL16-12PD by Glenair Inc

806-025-07ZL16-12PD
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MIL-DTL-38999 Series III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
12
Contact Sizes
16
Coupling Type
THREADED
Other Description
JAM-NUT GLASS-TO-METAL HERMETIC RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
D
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
12
Unique Insert Number
16-12
Want to compare parts?
  1. 806-025-07ZL16-12PD
    Glenair Inc
    12 Contact(s), Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-025-07ZL16-12PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-025-07ZL16-12PD by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-025-07ZL16-12PD would you like to use for your alert(s)?
  • Please alert me when 806-025-07ZL16-12PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-025-07ZL16-12PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-025-07ZL16-12PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-025-07ZL16-12PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-025-07ZL16-12PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-025-07ZL16-12PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: