806-025-02ZL16-42CE
Glenair Inc
Description: 42 Contact(s), Steel, Male, Solder Terminal, Receptacle,

Overview of 806-025-02ZL16-42CE by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HAT1142C-EL-E Renesas Electronics Corporation Pch Single Power Mosfet -30V -3A 63Mohm Cmfpak-6
HAT3042C-EL-E Renesas Electronics Corporation Nch/Pch Dual Power Mosfet 12V 1.8A 286Mohm Cmfpak6
SLG59M1742C-EVB Renesas Electronics Corporation SLG59M1742C Evaluation Board

Price & Stock for 806-025-02ZL16-42CE by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-025-02ZL16-42CE-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 59
In Stock
  • 1 $3,999.9900
$3,999.9900 Buy Now
JRH Electronics Circular connector 59
  • 1 $3,639.4600
  • 5 $3,421.0900
  • 10 $3,321.9200
  • 25 $2,977.7400
$2,977.7400 / $3,639.4600 Buy Now

CAD Models for 806-025-02ZL16-42CE by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-025-02ZL16-42CE by Glenair Inc

806-025-02ZL16-42CE
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MIL-DTL-38999 Series III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2, 40
Contact Sizes
12, 22HD
Coupling Type
THREADED
Other Description
SQUARE FLANGE GLASS-TO-METAL HERMETIC RECEPTACLE
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
E
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
42
Unique Insert Number
16-42
Want to compare parts?
  1. 806-025-02ZL16-42CE
    Glenair Inc
    42 Contact(s), Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-025-02ZL16-42CE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-025-02ZL16-42CE by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-025-02ZL16-42CE would you like to use for your alert(s)?
  • Please alert me when 806-025-02ZL16-42CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-025-02ZL16-42CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-025-02ZL16-42CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-025-02ZL16-42CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-025-02ZL16-42CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-025-02ZL16-42CE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: