There are no models available for this part yet.
Overview of 806-022-ZR22-5S1CA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 806-022-ZR22-5S1CA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9264
|
Newark | Circular Connector |Glenair 806-022-ZR22-5S1CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$896.0700 / $2,889.8000 | Buy Now | |
DISTI #
3937-806-022-ZR22-5S1CA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$3,999.9900 | Buy Now | |
DISTI #
806-022-ZR22-5S1CA
|
Avnet Americas | - Bulk (Alt: 806-022-ZR22-5S1CA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-806022ZR225S1CA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,630.4200 | Order Now | |
DISTI #
78062028
|
Verical | 806-022-ZR22-5S1CA Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$747.9103 / $2,894.4231 | Buy Now | |
DISTI #
GLE806-022-ZR22-5S1CA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | Circular connector | 89 |
|
$2,977.7400 / $3,639.4600 | Buy Now |
CAD Models for 806-022-ZR22-5S1CA by Glenair Inc
Part Data Attributes for 806-022-ZR22-5S1CA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MIL-DTL-38999 Series III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
5
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
Other Description
|
SQUARE FLANGE RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ZINC NICKEL PLATED
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
22-5
|