806-022-Z122-24F1CD
Glenair Inc

Overview of 806-022-Z122-24F1CD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP2140ACPZ1228R7 Analog Devices 0.6A Buck 1.2Vo + 0.3A LDO 2.8
ADP222ACPZ-1228-R7 Analog Devices 300mA LDO 1.2Vo1, 2.8Vo2
ADP5030ACBZ-1228R7 Analog Devices Dual 200mA, RF LDO W/Load SW

Price & Stock for 806-022-Z122-24F1CD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-022-Z122-24F1CD-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 48
In Stock
  • 1 $3,999.9900
$3,999.9900 Buy Now
JRH Electronics Circular connector 48
  • 1 $3,639.4600
  • 5 $3,421.0900
  • 10 $3,321.9200
  • 25 $2,977.7400
$2,977.7400 / $3,639.4600 Buy Now

CAD Models for 806-022-Z122-24F1CD by Glenair Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-022-Z122-24F1CD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-022-Z122-24F1CD by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-022-Z122-24F1CD would you like to use for your alert(s)?
  • Please alert me when 806-022-Z122-24F1CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-022-Z122-24F1CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-022-Z122-24F1CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-022-Z122-24F1CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-022-Z122-24F1CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-022-Z122-24F1CD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: