Datasheets
806-022-NF18-21P1CE by: Glenair Inc

21 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,

Part Details for 806-022-NF18-21P1CE by Glenair Inc

Overview of 806-022-NF18-21P1CE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for 806-022-NF18-21P1CE

Part # Distributor Description Stock Price Buy
DISTI # 3937-806-022-NF18-21P1CE-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 49
In Stock
  • 1 $3,376.9600
$3,376.9600 Buy Now
JRH Electronics Circular connector 49
  • 1 $3,072.5800
  • 5 $2,949.6900
  • 10 $2,826.7800
  • 25 $2,458.0700
$2,458.0700 / $3,072.5800 Buy Now

Part Details for 806-022-NF18-21P1CE

806-022-NF18-21P1CE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

806-022-NF18-21P1CE Part Data Attributes

806-022-NF18-21P1CE Glenair Inc
Buy Now Datasheet
Compare Parts:
806-022-NF18-21P1CE Glenair Inc 21 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature MIL-DTL-38999 Series III
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 3, 18
Contact Sizes 8, 22HD
Coupling Type THREADED
Other Description SQUARE FLANGE RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type BOARD AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization E
Shell Finish CADMIUM
Shell Material ALUMINIUM ALLOY
Shell Size 18
Termination Type SOLDER
Total Number of Contacts 21
Unique Insert Number 18-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-022-NF18-21P1CE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-022-NF18-21P1CE by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-022-NF18-21P1CE would you like to use for your alert(s)?
  • Please alert me when 806-022-NF18-21P1CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-022-NF18-21P1CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-022-NF18-21P1CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-022-NF18-21P1CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-022-NF18-21P1CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-022-NF18-21P1CE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: