Part Details for 806-021-NF24-92PF by Glenair Inc
Overview of 806-021-NF24-92PF by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLVR16292PF8 | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD | |
74FST163292PF | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
74FST163292PF8 | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH |
Price & Stock for 806-021-NF24-92PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-021-NF24-92PF-ND
|
DigiKey | Circular connector Container: Retail Package MARKETPLACE PRODUCT |
97 In Stock |
|
Buy Now | |
|
JRH Electronics | Circular connector | 97 |
|
$2,977.7400 / $3,639.4600 | Buy Now |