There are no models available for this part yet.
Overview of 806-021-ME16-4S2C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0408EGSP-4S2#CA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Tube | |
RMLV0408EGSP-4S2#CA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword × 8-bit) | |
HLW4S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for 806-021-ME16-4S2C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-021-ME16-4S2C-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,841.6400 | Buy Now | |
JRH Electronics | Circular connector | 99 |
|
$2,068.4100 / $2,585.5200 | Buy Now |