Part Details for 806-020-ZR10-2ABB by Glenair Inc
Overview of 806-020-ZR10-2ABB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6CM-12A#BB0 | Renesas Electronics Corporation | 600V - 6A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR04AM-12A-B#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-B#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Price & Stock for 806-020-ZR10-2ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-020-ZR10-2ABB-ND
|
DigiKey | Circular connector Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
Buy Now | |
|
JRH Electronics | Circular connector | 99 |
|
$1,120.6500 / $1,400.8300 | Buy Now |