Part Details for 806-020-ME18-41BBF by Glenair Inc
Overview of 806-020-ME18-41BBF by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8801TME-1.82/NOPB | Texas Instruments | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA -30 to 85 |
Price & Stock for 806-020-ME18-41BBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-020-ME18-41BBF-ND
|
DigiKey | Circular connector Container: Retail Package MARKETPLACE PRODUCT |
69 In Stock |
|
Buy Now | |
|
JRH Electronics | Circular connector | 69 |
|
$1,602.3200 / $2,002.9100 | Buy Now |