Part Details for 806-020-ME16-12ABA by Glenair Inc
Overview of 806-020-ME16-12ABA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR5AS-12A-BA1#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR3FM-12A#BA0 | Renesas Electronics Corporation | Thyristors, TO-220FP, /Tube |
Price & Stock for 806-020-ME16-12ABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-020-ME16-12ABA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,067.9300 | Buy Now |
|
JRH Electronics | Circular connector | 99 |
|
$1,505.2300 / $1,881.5400 | Buy Now |