Part Details for 806-020-ME8-3PMA by Glenair Inc
Overview of 806-020-ME8-3PMA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-020-ME8-3PMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3694
|
Newark | Circular Conn, Rcpt, 3Pos, Jam Nut, Product Range:806 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair 806-020-ME8-3PMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$76.5000 | Buy Now |
DISTI #
3937-806-020-ME8-3PMA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
65 In Stock |
|
$1,034.9800 / $1,232.1200 | Buy Now |
DISTI #
631-806-020-ME8-3PMA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$295.1200 / $582.4400 | Order Now |