There are no models available for this part yet.
Overview of 806-019-ZR8-7BBA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 |
Price & Stock for 806-019-ZR8-7BBA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-019-ZR8-7BBA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$2,722.2100 | Buy Now | |
JRH Electronics | Circular connector | 89 |
|
$1,981.4700 / $2,476.8600 | Buy Now |