Part Details for 806-019-Z116-41AMA by Glenair Inc
Overview of 806-019-Z116-41AMA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25EU0041A-MAHN-T | Renesas Electronics Corporation | 4 Mbit Ultra-low Energy Serial Flash Memory | |
AT25FF041A-MAHN-T | Renesas Electronics Corporation | 4Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Price & Stock for 806-019-Z116-41AMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-019-Z116-41AMA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
86 In Stock |
|
$3,999.9900 | Buy Now |
|
JRH Electronics | Circular connector | 86 |
|
$2,977.7400 / $3,639.4600 | Buy Now |