Part Details for 806-019-NF22-140AMA by Glenair Inc
Overview of 806-019-NF22-140AMA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3343AIA2C2-25NF221.123000 | SiTime | 220 to 725 MHz, Ultra-Low Jitter, ±15 to ±50 ppm VCXO |
Price & Stock for 806-019-NF22-140AMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-019-NF22-140AMA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$3,657.4400 | Buy Now |
|
JRH Electronics | Circular connector | 8 |
|
$2,662.2300 / $3,327.7800 | Buy Now |