Part Details for 806-019-NF16-2ABD by Glenair Inc
Overview of 806-019-NF16-2ABD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use | |
CR05BM-12A#BD0 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use | |
CR04AM-12A#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Price & Stock for 806-019-NF16-2ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-019-NF16-2ABD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$2,722.2100 | Buy Now |
|
JRH Electronics | Circular connector | 5 |
|
$1,981.4700 / $2,476.8600 | Buy Now |