Part Details for 806-013-Z122-13BBTC by Glenair Inc
Overview of 806-013-Z122-13BBTC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP5030ACBZ-1228R7 | Analog Devices | Dual 200mA, RF LDO W/Load SW |
Price & Stock for 806-013-Z122-13BBTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-013-Z122-13BBTC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$3,999.9900 | Buy Now |