Part Details for 806-013-MT28-3ABCE by Glenair Inc
Overview of 806-013-MT28-3ABCE by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-80-6.3L | Coilcraft Inc | General Purpose Inductor, 80uH, 1 Element, ROHS COMPLIANT | |
CMT2-.8-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SIT8920BMT28-33N-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for 806-013-MT28-3ABCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-013-MT28-3ABCE-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
78 In Stock |
|
$3,999.9900 | Buy Now |