Part Details for 806-013-MT22-140SMCC by Glenair Inc
Overview of 806-013-MT22-140SMCC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
CMT2-2.6-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT2-273-2.4L | Coilcraft Inc | General Purpose Inductor, 273uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 806-013-MT22-140SMCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-013-MT22-140SMCC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$3,661.3600 | Buy Now |
|
JRH Electronics | Circular connector | 99 |
|
$2,665.0700 / $3,331.3500 | Buy Now |