Part Details for 806-013-ME20-110PBTB by Glenair Inc
Results Overview of 806-013-ME20-110PBTB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
806-013-ME20-110PBTB Information
806-013-ME20-110PBTB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 806-013-ME20-110PBTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3397
|
Newark | Circular Connector |Glenair 806-013-ME20-110PBTB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$829.1100 / $2,577.1300 | Buy Now |
DISTI #
3937-806-013-ME20-110PBTB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$3,661.3600 | Buy Now |
DISTI #
631-806ME20110PBTB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$1,399.0800 | Order Now |
|
JRH Electronics | Circular connector | 4 |
|
$1,971.6400 / $3,722.0700 | Buy Now |
Part Details for 806-013-ME20-110PBTB
806-013-ME20-110PBTB CAD Models
806-013-ME20-110PBTB Part Data Attributes
|
806-013-ME20-110PBTB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-013-ME20-110PBTB
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 110 | |
Contact Sizes | 22HD | |
Coupling Type | THREADED | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 110 | |
Unique Insert Number | 20-110 |