There are no models available for this part yet.
Overview of 806-013-ME18-21SBTE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8801TME-1.82/NOPB | Texas Instruments | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA -30 to 85 |
Price & Stock for 806-013-ME18-21SBTE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-013-ME18-21SBTE-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$3,661.3600 | Buy Now | |
JRH Electronics | Circular connector | 58 |
|
$2,665.0700 / $3,331.3500 | Buy Now |