Part Details for 806-013-ME11-13SMTB by Glenair Inc
Overview of 806-013-ME11-13SMTB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black | |
G832ME110642122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black | |
G832ME110802222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 806-013-ME11-13SMTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-013-ME11-13SMTB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,111.6300 | Buy Now |
|
JRH Electronics | Circular connector | 99 |
|
$1,537.0400 / $1,921.3100 | Buy Now |