There are no models available for this part yet.
Overview of 806-012-ZR9-1BBC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5371BBCZ | Analog Devices | 40-CH 14-bit Serial bipolar DA | |
ADUC7121BBCZ-RL | Analog Devices | PRECISION ANALOG MCU I.C | |
AD9161BBCZ | Analog Devices | 11-Bit, 10.2 GSPS RF DAC and d |
Price & Stock for 806-012-ZR9-1BBC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-806-012-ZR9-1BBC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
95 In Stock |
|
$1,342.2800 | Buy Now |
CAD Models for 806-012-ZR9-1BBC by Glenair Inc
Part Data Attributes for 806-012-ZR9-1BBC by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
1
|
Contact Sizes
|
12
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
BLACK ZINC-NICKEL PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Unique Insert Number
|
9-1
|