Part Details for 806-012-Z110-8SMA-429C by Glenair Inc
Overview of 806-012-Z110-8SMA-429C by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 806-012-Z110-8SMA-429C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE806-012-Z110-8SMA-429C
|
Interstate Connecting Components | PLUG CONNECTOR +$950 FOR NASA SCREEN | 0 |
|
Buy Now |