Part Details for 806-012-MT7-3PMC by Glenair Inc
Overview of 806-012-MT7-3PMC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PMCV4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Coax Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, C=10.30mm (0.406in), 4-40 Threaded Rear Nut, With Bracket&Boardlock | |
L717TWA3W3PMCV4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Coax Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax, C=10.30mm (0.406in), 4-40 Threaded Rear Nut, With Bracket Without Boardlock |
Price & Stock for 806-012-MT7-3PMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-012-MT7-3PMC-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$1,031.9200 | Buy Now |
|
JRH Electronics | Circular connector | 89 |
|
$751.1220 / $938.9100 | Buy Now |
Part Details for 806-012-MT7-3PMC
806-012-MT7-3PMC CAD Models
806-012-MT7-3PMC Part Data Attributes
|
806-012-MT7-3PMC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-MT7-3PMC
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 7-3 |