Part Details for 806-012-MT24-35SBD by Glenair Inc
Overview of 806-012-MT24-35SBD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-47-8.2L | Coilcraft Inc | General Purpose Inductor, 47uH, 1 Element, ROHS COMPLIANT | |
DMT2-49-8L | Coilcraft Inc | General Purpose Inductor, 49uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 806-012-MT24-35SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-012-MT24-35SBD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
75 In Stock |
|
$3,370.5500 | Buy Now |
|
JRH Electronics | Circular connector | 75 |
|
$2,453.4000 / $3,066.7500 | Buy Now |
Part Details for 806-012-MT24-35SBD
806-012-MT24-35SBD CAD Models
806-012-MT24-35SBD Part Data Attributes
|
806-012-MT24-35SBD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-MT24-35SBD
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 24-35 |