806-012-ME14-20PMB
Glenair Inc
Description: MIL SERIES CIRCULAR CONNECTOR,

Overview of 806-012-ME14-20PMB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 806-012-ME14-20PMB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK3189
Newark Circular Connector |Glenair 806-012-ME14-20PMB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $1,058.1500
  • 2 $951.5200
  • 4 $798.4100
  • 7 $768.3200
  • 10 $560.5200
  • 20 $429.2800
  • 35 $377.3300
  • 50 $328.1200
$328.1200 / $1,058.1500 Buy Now
DISTI # 3937-806-012-ME14-20PMB-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 59
In Stock
  • 1 $1,671.1200
$1,671.1200 Buy Now
DISTI # 631-806012ME1PMB
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $1,076.2400
$1,076.2400 Order Now
JRH Electronics Circular connector 59
  • 1 $1,520.5100
  • 5 $1,459.6900
  • 10 $1,398.8600
  • 25 $1,216.4000
$1,216.4000 / $1,520.5100 Buy Now

CAD Models for 806-012-ME14-20PMB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-012-ME14-20PMB by Glenair Inc

806-012-ME14-20PMB
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
20
Contact Sizes
22HD
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
20
Unique Insert Number
14-20
Want to compare parts?
  1. 806-012-ME14-20PMB
    Glenair Inc
    MIL SERIES CIRCULAR CONNECTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-012-ME14-20PMB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-012-ME14-20PMB by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-012-ME14-20PMB would you like to use for your alert(s)?
  • Please alert me when 806-012-ME14-20PMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-012-ME14-20PMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-012-ME14-20PMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-012-ME14-20PMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-012-ME14-20PMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-012-ME14-20PMB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: