Part Details for 806-012-ME11-19PMB by Glenair Inc
Overview of 806-012-ME11-19PMB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black | |
G832ME110642122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black | |
G832ME110802222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 806-012-ME11-19PMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3177
|
Newark | Circular Connector |Glenair 806-012-ME11-19PMB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$301.6900 / $972.9500 | Buy Now |
DISTI #
3937-806-012-ME11-19PMB-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
65 In Stock |
|
$1,536.5000 | Buy Now |
DISTI #
631-806012ME1119PMB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,225.1900 | Order Now |
DISTI #
GLE806-012-ME11-19PMB
|
Interstate Connecting Components | PLUG CONNECTOR | 0 |
|
Buy Now | |
|
JRH Electronics | Circular connector | 65 |
|
$1,118.4100 / $1,398.0100 | Buy Now |
Part Details for 806-012-ME11-19PMB
806-012-ME11-19PMB CAD Models
806-012-ME11-19PMB Part Data Attributes
|
806-012-ME11-19PMB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME11-19PMB
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |