Part Details for 806-012-ME11-19BMA-683 by Glenair Inc
Overview of 806-012-ME11-19BMA-683 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black | |
G832ME110642122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black | |
G832ME110802222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 806-012-ME11-19BMA-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9185
|
Newark | Circular Connector |Glenair 806-012-ME11-19BMA-683 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.9500 / $938.2800 | Buy Now |
DISTI #
806-012-ME11-19BMA
|
Avnet Americas | - Bulk (Alt: 806-012-ME11-19BMA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-806012ME1119BMA6
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$517.8000 | Order Now |
DISTI #
77990299
|
Verical | 806-012-ME11-19BMA-683 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$242.8333 / $939.7821 | Buy Now |
DISTI #
GLE806-012-ME11-19BMA-683
|
Interstate Connecting Components | 0 |
|
Buy Now |