-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805M1-0100
|
Avnet Americas | Accelerometer Single ?100g 3V to 5.5V 20mV/g 3-Pin TO-5 - Bulk (Alt: 805M1-0100) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-805M1-0100
|
Mouser Electronics | Thick Film Resistors - SMD 805M1-0100 TO-5 Accelerometer RoHS: Compliant | 0 |
|
$99.9200 / $110.2700 | Order Now |
DISTI #
805M1-0100
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275881
|
Sager | Thick Film Resistors - SMD 805M1-0100 TO-5 Accelerometer | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy