-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3325
|
Newark | Acceleration Sensor, 5.5V, Through Hole Rohs Compliant: Yes |Te Connectivity 805M1-0020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$132.1400 / $170.1800 | Buy Now |
DISTI #
99W2121
|
Newark | Accelerometer, +/-20G, Single, 5.5Vdc, Supply Voltage Max:5.5Vdc, Sensor Mounting:Through Hole, Operating Temperature Min:40°C, Operating Temperature Max:100°C, Sensitivity (V/G):-, No. Of Axes:1, Product Range:805M1 Series Rohs Compliant: Yes |Te Connectivity Sensors 805M1-0020 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9600 / $111.9000 | Buy Now |
DISTI #
223-1768-ND
|
DigiKey | ACCELEROMETER 20G ANALOG TO5-3 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
191 In Stock |
|
$115.5200 / $127.4700 | Buy Now |
DISTI #
805M1-0020
|
Avnet Americas | Accelerometer Single ±20g 3V to 5.5V 100mV/g 3-Pin TO-5 - Bulk (Alt: 805M1-0020) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0784 / $112.0096 | Buy Now |
DISTI #
824-805M1-0020
|
Mouser Electronics | Acceleration Sensor Modules AC Resp Accel WB Hi-Res 20g FS RoHS: Compliant | 18 |
|
$112.6900 / $127.4500 | Buy Now |
DISTI #
71023391
|
RS | Sensor, MODEL 805M1 ACCELEROMETER, Vibration, 805M1-0020 | TE Connectivity 805M1-0020 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$161.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$92.8000 | Buy Now |
DISTI #
TSS805M1-0020
|
Heilind Electronics | +/-20G VOLTAGE OUT 1 AXIS ACCE | Americas - 0 in Stock |
|
$96.6618 / $98.1045 | Buy Now |
|
Onlinecomponents.com | 805M1-0020 TO-5 Accelerometer RoHS: Compliant | 0 |
|
$97.9200 / $205.0900 | Buy Now |
DISTI #
805M1-0020
|
TTI | Acceleration Sensor Modules AC Resp Accel WB Hi-Res 20g FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$104.9600 / $141.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805M1-0020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
805M1-0020
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |