Part Details for 8058-1G32 by TE Connectivity
Overview of 8058-1G32 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F8058K8-9B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
87180-588 | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Mount, Without Shield, Snap Peg, 1 Port | |
10127805-810LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 20 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 8058-1G32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F606
|
Newark | Transistor Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:To-5 Socket, Pitch Spacing:5.08Mm, Product Range:8058 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 8058-1G32 RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 | Buy Now |
DISTI #
1-1437508-6
|
Avnet Americas | Conn TR Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: 1-1437508-6) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709566
|
RS | 8058-1G32=TO5 SOCKET 200 CIRC | TE Connectivity 8058-1G32 RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 / $7.7800 | RFQ |
DISTI #
000000000000366743
|
Sager | IC & Component Sockets 8P PC | 0 |
|
Buy Now |
Part Details for 8058-1G32
8058-1G32 CAD Models
8058-1G32 Part Data Attributes
|
8058-1G32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8058-1G32
TE Connectivity
TRANSISTOR SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT APPLICABLE | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | FLUOROPOLYMER | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |