Datasheets
8054M by:

RF SMA Connector, Male, Plug,

Part Details for 8054M by HUBER+SUHNER

Overview of 8054M by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8054MPY#PBF Analog Devices 36VIN, 5.4A Buck-Boost µModule
LTM8054MPY Analog Devices 36VIN, 5.4A Buck-Boost µModule

Part Details for 8054M

8054M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8054M Part Data Attributes

8054M HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
8054M HUBER+SUHNER RF SMA Connector, Male, Plug,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HUBER+SUHNER AG
Reach Compliance Code compliant
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mounting Style STRAIGHT
Operating Frequency-Max 18 GHz
Option GENERAL PURPOSE
Panel Mount NO
VSWR 1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8054M by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8054M by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 8054M would you like to use for your alert(s)?
  • Please alert me when 8054M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8054M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8054M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8054M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8054M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8054M by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: