Part Details for 80544 by GEARWRENCH
Overview of 80544 by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5441-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,85MΩ, w/lossy | |
380-5441-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 12MM,85MΩ, w/lossy | |
380-5442-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,85MΩ, w/lossy |
Price & Stock for 80544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B4432
|
Newark | Skt Hex Bll 3/8Dr 5/16/Gearwrench |Gearwrench 80544 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 | Buy Now |