Part Details for 8053 by VISATON GmbH & Co KG
Overview of 8053 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-SC5.9FLX-8OHM
|
Mouser Electronics | Speakers & Transducers 5x9cm(2inx3.5in) fullrange speaker RoHS: Compliant | 0 |
|
$10.1600 / $15.6500 | Order Now |
DISTI #
VS-SC5.9FLX-8
|
TME | Loudspeaker, miniature, 4W, 8Ω, 90x50x16mm, 85÷20000Hz, IP63 Min Qty: 1 | 14 |
|
$14.5400 / $19.1900 | Buy Now |