Part Details for 80522-000 by TE Connectivity
Overview of 80522-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-242MEB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | |
SER8052-242ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-242 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 80522-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-80522-000-ND
|
DigiKey | LS804-32 LIQUID LEVEL SENSOR Min Qty: 150 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7405 | Buy Now |
DISTI #
80522-000
|
Avnet Americas | (Alt: 80522-000) Min Qty: 150 Package Multiple: 150 Lead time: 53 Weeks, 0 Days | 0 |
|
$14.5966 / $17.5654 | Buy Now |
DISTI #
571-80522-000
|
Mouser Electronics | Liquid Level Sensors LS804-32 LIQUID LEVEL SENSOR | 0 |
|
$17.3900 / $17.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$14.5600 | Buy Now |
DISTI #
TSS80522-000
|
Heilind Electronics | LS804-32 LIQUID LEVEL SENSOR | Americas - 0 in Stock |
|
$14.9472 / $18.0536 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 / $31.7400 | Buy Now |
DISTI #
TSS80522-000
|
Interstate Connecting Components | LS804-32 LIQUID LEVEL SENSOR | 0 |
|
$14.9472 / $18.0536 | Buy Now |
DISTI #
80522-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 150 | 0 |
|
$13.1400 / $15.6600 | Buy Now |
DISTI #
000000000006088135
|
Sager | Liquid Level Sensors LS804-32 LIQUID LEVEL SENSOR Min Qty: 150 | 0 |
|
$16.4900 | Buy Now |
DISTI #
80522-000
|
Avnet Abacus | (Alt: 80522-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |