There are no models available for this part yet.
Overview of 8050810000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8050810000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B9881
|
Newark | Ask1 Ld 24Vdc Hinge (+) |Weidmuller 8050810000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
8050810000
|
Avnet Americas | Fuse Terminal Block with Spring Connection 4mm2 Polyamide 66 Beige/Yellow - Bulk (Alt: 8050810000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block Screw T DIN Rail RoHS: Compliant | 0 |
|
$12.4000 / $27.9900 | Buy Now |